Square D 2601AG2

Reversing Drum Switch, 600VAC, 250VDC, 2HP, Screw-clamp, 2601 Series
$ 209.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2601AG2.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.59%

Supply Chain

Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 2601AG2 provided by its distributors.

REVERSING DRUM SWITCH, 600VAC, 250VDC, 2HP, SCREW-CLAMP, 2601 SERIES
Drum Switch, 3 Pole, 600Vac; Contact Configuration:-; No. Of Positions:3 Position; Approvals/Standards:Csa, Ul; Switch Case:-; Product Range:- Rohs Compliant: No |Square D By Schneider Electric 2601AG2
Square D Drum Switch, Type AG, Series: 2601, 600 V AC/250 V DC, 2 hp, 1/4 hp, 1-1/2 hp, 2 hp at 200/230/460/575VAC, 1/4 hp at 115/230 VDC, 1-1/2 hp at 115 VAC Contact, 3 Pole, Reversing, Handle, NEMA 1 Enclosure, Flush

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2601-AG2