Square D 2510MCR3

Manual Motor Starter, NEMA M-1, 3 P, 3 Phase, Push Button, 27 A
$ 1,258.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MCR3.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510MCR3 provided by its distributors.

Manual Motor Starter, NEMA M-1, 3 P, 3 Phase, Push Button, 27 A
MANUAL STARTER - NEMA 7&9 - 3P - SIZE M1 - 600VAC
Integral Horsepower Manual Starter,
Schneider MANUAL STARTER 600VAC
Manual Starter, 3-Ph, 10Hp, 600Vac; Motor Starter Type:Non-Reversing Starter; Power Rating:10Hp; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:-; Supply Voltage Min:-; Supply Voltage Max:600Vac Rohs Compliant: Yes |Square D By Schneider Electric 2510MCR3

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-MCR3