Square D 2510MCO3

Manual Starter, integral horsepower, NEMA M1, 600 VAC, 3 pole, 10 HP at 380/575 VAC, three
$ 381.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MCO3.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
+31.58%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Square D 2510MCO3 provided by its distributors.

Manual Starter, integral horsepower, NEMA M1, 600 VAC, 3 pole, 10 HP at 380/575 VAC, three
MANUAL STARTER - OPEN DEVICE - BUTTONS - 3P - SIZE M1 - 600VAC
Manual starter, integral horsepower, NEMA size M1, 3 P, push button control, no pilot light, 600 VAC, open
Integral Horsepower Manual Starter,
MOTOR STARTER, 3-PH, 27A, 10HP, 600VAC;; MOTOR STARTER, 3-PH, 27A, 10HP, 600VAC; Supply Voltage Min: -; Supply Voltage Max: 600VAC; No. of Phases: Three Phase; Power Rating: 10hp; Curren; Available until stocks are exhausted

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-MCO3