Square D 2510MCG3

Manual Starter 600Vac Rohs Compliant: No |Square D By Schneider Electric 2510MCG3
$ 379.065
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MCG3.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page16 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+99.34%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Square D 2510MCG3 provided by its distributors.

Manual Starter 600Vac Rohs Compliant: No |Square D By Schneider Electric 2510MCG3
Manual Motor Starter, NEMA M-1, 3 P, 3 Phase, Push Button, 30 A
Integral Horsepower Manual Starter,
0.75 KW MANUAL STARTER, 250 VDC, 600 VAC
Schneider Electric Non-Reversing NEMA Manual Starter; 27A; 600VAC; 3-Pole; Push Button Operator; NEMA 1 Surface Mount; w/ Pilot Light
Square D Manual Starter, Type M Integral Horsepower Non-Reversing, Series: 2510M, 600 V AC, 27 A, 10 hp Motor, 3 Pole, Manual Reset, 3 ph, Wire Clamp Connection, Thermal Melting Alloy Overload Relay, Pushbutton Control, NEMA 1 Enclosure, Sheet Steel, 8.63 in H x 5 in W x 4.13 in D Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-MCG3