Square D 2510MCG1

Manual Starter - Nema 1 - Buttons - 2P - Size M0 - No Indicator - 600VAC
$ 348.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MCG1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Square D 2510MCG1 provided by its distributors.

MANUAL STARTER - NEMA 1 - BUTTONS - 2P - SIZE M0 - NO INDICATOR - 600VAC
Manual Motor Starter, NEMA M-1, 2 P, 1 Phase, Push Button, 27 A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Integral Horsepower Manual Starter,
Schneider MANUAL STARTER 230VAC
Manual Starter, 1-Ph, 3Hp, 600Vac; Motor Starter Type:Non-Reversing Starter; Power Rating:3Hp; No. Of Phases:Single Phase; No. Of Poles:2 Pole; Current Rating:-; Supply Voltage Min:-; Supply Voltage Max:600Vac; Product Range:M Seriesrohs Compliant: Yes |Square D By Schneider Electric 2510MCG1
Square D 2510MCG1 Manual Starter. Square D Manual Starter, Type M Integral Horsepower Non-Reversing, Series: 2510M, 600 VAC, 27 A, 3 hp Motor, 2 Pole, Manual Reset, 1 ph, Wire Clamp Connection, Thermal Melting Alloy Overload Relay, Pushbutton Control, NEMA 1 Enclosure, Sheet Steel, 8.63 in H x 5 in W x 4.13 in D Dimensions. Additional Description: SQD -2510MCG1 MANUAL STARTER 230VAC. Catalog Description: Manual starter, integral horsepower, NEMA M1, 600VAC, 2 pole, 3HP at 230VAC, 1 phase, no indicator, NEMA 1.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-MCG1