Square D 2510MBW2

Manual Starter - Nema 4 Polyester - 3P - Size M0 - No Indicator - 600VAC
$ 770.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MBW2.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+300%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510MBW2 provided by its distributors.

MANUAL STARTER - NEMA 4 POLYESTER - 3P - SIZE M0 - NO INDICATOR - 600VAC
Manual Motor Starter, NEMA M-0, 3 P, 3 Phase, Push Button, 18 A
Motor Starter, 3-Ph, 600Vac; Motor Starter Type:Manual Starter; Power Rating:5Hp; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:-; Supply Voltage Min:-; Supply Voltage Max:600Vac; Ip/Nema Rating:Nema 4/4X Rohs Compliant: No |Square D By Schneider Electric 2510MBW2
Square D 2510MBW2 Manual Starter. Square D Manual Starter, Type M Integral Horsepower, Series: 2510M, 600 VAC, 18 A, 5 hp Motor, 3 Pole, Manual Reset, 3 ph, Pressure Wire Clamp Connection, Non-Reversing Action, Thermal Melting Alloy Overload Relay, Pushbutton Control, NEMA 3/4/4X/M-0 Enclosure, Glass Polyester, 5.13 in W x 5.78 in D x 10.34 in H Dimensions. Additional Description: SQD -2510MBW2 MANUAL STARTER 600VAC. Catalog Description: Manual starter, integral horsepower, NEMA M0, 600VAC, 3 pole, 5HP at 380/575VAC, 3 phase, no indicator, NEMA 4/4X.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510 MBW-2