Manual Starter, 3-Ph, 5Hp, 600Vac; Motor Starter Type:Non-Reversing Starter; Power Rating:5Hp; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:-; Supply Voltage Min:-; Supply Voltage Max:600Vac; Ip/Nema Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 2510MBO2