Square D 2510MBG1

Manual Starter - Nema 1 - Buttons - 2P - Size M0 - No Indicator - 600VAC
$ 258.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MBG1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 2510MBG1 provided by its distributors.

MANUAL STARTER - NEMA 1 - BUTTONS - 2P - SIZE M0 - NO INDICATOR - 600VAC
Manual Motor Starter, NEMA M-0, 2 P, 1 Phase, Push Button, 18 A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Manual Starter, 1-Ph, 2Hp, 600Vac; Motor Starter Type:Non-Reversing Starter; Power Rating:2Hp; No. Of Phases:Single Phase; No. Of Poles:2 Pole; Current Rating:-; Supply Voltage Min:-; Supply Voltage Max:600Vac; Product Range:M Seriesrohs Compliant: Yes |Square D By Schneider Electric 2510MBG1

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-MBG1