Square D 2510KW1H Manual Switch Brand: Square D. Part Number: 2510KW1H. Square D Manual Switch, Type K Non-Reversing, 600 V AC/230 V DC, 30 A, 3 hp at 575 VAC, 1-1/2 hp at 230 VDC Motor, 2 Poles, 1 Phase , Screw Clamp, Toggle Control, NEMA 4. Additional Description: SQD -2510KW1H MANUAL SWITCH 600VAC K+OPTIONS. Catalog Description: Switch, manual, 30A, 2 pole, 3HP at 575VAC, single phase, toggle operated, red 115VAC indicator, NEMA 4, two conduit..