Square D 2510KR2H

Manual Motor Switch, 20 A, 3 P, 3 Phase, Toggle, Type K, Class 2510 Series, NEMA 3R/7/9
$ 429.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KR2H.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+120%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Square D 2510KR2H provided by its distributors.

Manual Motor Switch, 20 A, 3 P, 3 Phase, Toggle, Type K, Class 2510 Series, NEMA 3R/7/9
MANUAL SWITCH - NEMA 7&9 - 3P - TOGGLE OPERATED - NO INDICATOR - 600VAC
Single Unit Manual Switch, 20A,
MANUAL SWITCH 600VAC K+OPTIONS
Manual Switch, 3-Ph, 10Hp, 600Vac, 20A; Motor Starter Type:Non-Reversing Starter; Power Rating:10Hp; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:20A; Supply Voltage Min:-; Supply Voltage Max:600Vac Rohs Compliant: No |Square D By Schneider Electric 2510KR2H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KR2H