Square D 2510KR1

Manual Motor Switch, 30 A, 2 P, 1 Phase, Toggle, Type K, Class 2510 Series, NEMA 3R/7/9
$ 327.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KR1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 2510KR1 provided by its distributors.

Manual Motor Switch, 30 A, 2 P, 1 Phase, Toggle, Type K, Class 2510 Series, NEMA 3R/7/9
MANUAL SWITCH - NEMA 7&9 - 2P - TOGGLE OPERATED - NO INDICATOR - 600VAC
Schneider MANUAL STARTER 600VAC
MANUAL SWITCH 600VAC K+OPTIONS
Manual Switch, 1-Ph, 3Hp, 600Vac, 20A; Motor Starter Type:Non-Reversing Starter; Power Rating:3Hp; No. Of Phases:Single Phase; No. Of Poles:2 Pole; Current Rating:20A; Supply Voltage Min:-; Supply Voltage Max:600Vac Rohs Compliant: No |Square D By Schneider Electric 2510KR1

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KR1