Square D 2510KO6 Manual Switch Brand: Square D. Part Number: 2510KO6. Square D Manual Switch, 3-Phase Type K Single Unit, Series: 2510, 600 V AC/230 V DC, 30 A, 1 hp at 90 VDC/1-1/2 hp at 230 VDC/2 hp at 115 VAC/115 VDC/7-1/2 hp at 230 VAC/230 VDC/600 VAC/15 hp at 460 VAC/20 hp at 575 VAC Power, 3 Pole, Non-Reversing Action, Toggle Actuator, Screw Clamp Connection, Open Enclosure, 1.69 in W x 2.34 in D x 4.13 in H Dimensions. Additional Description: SQD -2510KO6 (N) MANUAL SWITCH 600VAC K+OPTIONS. Catalog Description: Switch, manual, 30A, 3 pole, 20HP at 575VAC, three phase, toggle operated, no indicator, open style..