Square D 2510KO2

Open Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, Type K, Class 2510 Series, No Enclosure
$ 128.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KO2.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+370%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510KO2 provided by its distributors.

Open Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, Type K, Class 2510 Series, No Enclosure
Single Unit Manual Switch, 30A, Open, Oversized, 3-Pole, Toggle Operated, No Indicator, 600VAC
TOGGLE SWITCH, 30A, 600VAC; Switch Operation:On-Off; Contact Configuration:-; Illumination:Non Illuminated; Product Range:-; Contact Current Max:30A; Switch Mounting:-; Contact Voltage AC Nom:600V; Switch Terminals:Screw RoHS Compliant: No
Square D 2510KO2 Manual Switch Brand: Square D. Part Number: 2510KO2. Square D Manual Switch, Type K 3-ph 1-Unit, Series: 2510, 600 VAC, 230 VDC, 30 A, 1 hp at 90 VDC/1-1/2 hp at 230 VDC/2 hp at 115 VAC/115 VDC/7-1/2 hp at 230 VAC/230 VDC/600 VAC/10 hp at 460 VAC/575 VAC, 3 Pole, Non-Reversing, Toggle, Screw Clamp, Open Enclosure, 1.69 in W x 2.34 in D x 4.12 in H. Additional Description: SQD -2510KO2 MANUAL SWITCH 600VAC K+OPTIONS. Catalog Description: Switch, manual, 30A, 3 pole, 10HP at 575VAC, three phase, toggle operated, no indicator, open style..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KO2