Square D 2510KG6

Manual Switch 600Vac K-Options Rohs Compliant: No |Square D By Schneider Electric 2510KG6
$ 149.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KG6.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+141%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Square D 2510KG6 provided by its distributors.

Manual Switch 600Vac K-Options Rohs Compliant: No |Square D By Schneider Electric 2510KG6
MANUAL SWITCH - NEMA 1 - 3P - TOGGLE OPERATED - NO INDICATOR - 600VAC
Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, NEMA 1
Schneider MANUAL STARTER 600VAC
MANUAL SWITCH 600VAC K+OPTIONS
Square D 2510KG6 Switch Brand: Square D. Part Number: 2510KG6. Square D Switch, Type K Non-Reversing, 600 VAC/230 VDC, 30 A, 20 hp at 575 VAC Motor, 3 Pole, Manual Reset, 3 ph, Screw Clamp, Toggle Control, NEMA 1, 2.44 in W x 2.75 in D x 4.25 in H. Additional Description: SQD -2510KG6 MANUAL SWITCH 600VAC K+OPTIONS. Catalog Description: Switch, manual, 30A, 3 pole, 20HP at 575VAC, three phase, toggle operated, no indicator, NEMA 1 enclosure..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KG6