Square D 2510KG2C

Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, Type K, Class 2510 Series, NEMA 1
$ 211.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KG2C.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510KG2C provided by its distributors.

Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, Type K, Class 2510 Series, NEMA 1
MANUAL SWITCH - NEMA 1 - 3P - TOGGLE OPERATED - RED INDICATOR - 600VAC
MANUAL SWITCH, 30A, NON-REVER, 3-PH, TOGGLE OPER
MANUAL SWITCH 600VAC K+OPTIONS
MANUAL SWITCH, 30A, NON-REVER, 3-PH, TOGGLE OPER; Switch Operation:On-Off; Contact Configuration:-; Illumination:Non Illuminated; Product Range:-; Switch Mounting:Surface Mount; Contact Current Max:30A; Contact Voltage AC Nom:600V RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KG2C