Square D 2510KG2B

Manual Switch - Nema 1 - 3P - Toggle Operated - Red Indicator - 600VAC
$ 211.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KG2B.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510KG2B provided by its distributors.

MANUAL SWITCH - NEMA 1 - 3P - TOGGLE OPERATED - RED INDICATOR - 600VAC
Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, NEMA 1
Schneider MANUAL STARTER 600VAC
MANUAL SWITCH 600VAC K+OPTIONS
Manual Switch, 3-Ph, 10Hp, 600Vac, 30A; Motor Starter Type:Non-Reversing Starter; Power Rating:10Hp; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:30A; Supply Voltage Min:-; Supply Voltage Max:600Vac Rohs Compliant: No |Square D By Schneider Electric 2510KG2B

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KG2B