Square D 2510KG1

Single Unit Manual Switch, 30A, NEMA 1, 2-Pole, Toggle Operated, No Indicator, 600VAC
$ 59.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510KG1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page14 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510KG1 provided by its distributors.

Single Unit Manual Switch, 30A, NEMA 1, 2-Pole, Toggle Operated, No Indicator, 600VAC
Manual Motor Switch, 30 A, 2 P, 1 Phase, Toggle, Type K, Class 2510 Series, NEMA 1
MANUAL STARTER SWITCH, 30A, NON-REVERSING, 2 POLE, TOGGLE, TYPE K, 2510 SERIES
MANUAL SWITCH 600VAC K+OPTIONS
MOTOR STARTER; Supply Voltage Min: 115VAC; Supply Voltage Max: 575VAC; No. of Phases: Single Phase; Power Rating: 3hp; Current Rating: 30A; Product Range: 2510K Series; Contactor Direction: Non Reversing; Current Max (Full Load): 30A
Square D 2510KG1 Manual Switch Brand: Square D. Part Number: 2510KG1. Square D Manual Switch, Type K 1-ph 1-Unit Standard, Series: 2510, 600 VAC, 230 VDC, 30 A, 1 hp at 90 VDC/1-1/2 hp at 230 VDC/2 hp at 115 VAC/115 VDC/230 VAC/3 hp at 460 VAC/575 VAC, 2 Pole, Non-Reversing, Toggle, Screw Clamp, NEMA 1 Enclosure, Plastic, 2.44 in W x 2.88 in D x 4.25 in H. Additional Description: SQD -2510KG1 MANUAL SWITCH 600VAC K+OPTIONS. Catalog Description: Switch, manual, 30A, 2 pole, 3HP at 575VAC, single phase, toggle operated, no indicator, NEMA 1 enclosure..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-KG1