Manual Starter, 1-Ph, 2Hp, 277Vac, 16A; Motor Starter Type:Non-Reversing Starter; Power Rating:2Hp; No. Of Phases:Single Phase; No. Of Poles:2 Pole; Current Rating:16A; Supply Voltage Min:-; Supply Voltage Max:277Vac Rohs Compliant: No |Square D By Schneider Electric 2510FW2