Square D 2510FO2 Starter Brand: Square D. Part Number: 2510FO2. Square D Starter, Type F Non-Reversing Single Unit, Series: 2510F, 277 VAC, 230 VDC, 16 A, 1 hp Motor, 2 Pole, Manual Reset, 1 ph, Screw Clamp, Thermal Melting Alloy Overload Relay, Toggle Control, Open, 1.69 in W x 1.59 in D x 4.12 in H. Additional Description: SQD -2510FO2 MANUAL STARTER 277VAC. Catalog Description: Manual starter, fractional horsepower, 16A, 2 poles, 1HP at 277VAC, toggle operated, no indicator, open style..