Manual Starter, 1-Ph, 1Hp, 277Vac, 16A; Motor Starter Type:Non-Reversing Starter; Power Rating:1Hp; No. Of Phases:Single Phase; No. Of Poles:1 Pole; Current Rating:16A; Supply Voltage Min:-; Supply Voltage Max:277Vac Rohs Compliant: No |Square D By Schneider Electric 2510FO1
Square D 2510FO1 Manual Starter Brand: Square D. Part Number: 2510FO1. Square D Manual Starter, Type F Non-Reversing, Series: 2510F, 277 VAC, 16 A, 1 hp Motor, 1 Pole, Manual Reset, 1 ph, Screw Clamp Connection, Thermal Melting Alloy Overload Relay, Toggle Control, Open Enclosure, 4.13 in H x 1.69 in W x 2.22 in D Dimensions. Additional Description: SQD -2510FO1 MANUAL STARTER 277VAC. Catalog Description: Manual starter, fractional horsepower, 16A, 1 pole, 1HP at 277VAC, toggle operated, no indicator, open style..