Square D 2510FG5

Fhp Manual Starter - Nema 1 - 1P - Key Operated W/guard - No Indicator - 277VAC
$ 93.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510FG5.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510FG5 provided by its distributors.

FHP MANUAL STARTER - NEMA 1 - 1P - KEY OPERATED W/GUARD - NO INDICATOR - 277VAC
Manual Motor Starter, NEMA 1, 1 P, 1 Phase, Toggle, 16 A
Schneider MANUAL STARTER 277VAC
Manual Starter, 1-Ph, 1Hp, 277Vac, 16A; Motor Starter Type:Non-Reversing Starter; Power Rating:1Hp; No. Of Phases:Single Phase; No. Of Poles:1 Pole; Current Rating:16A; Supply Voltage Min:-; Supply Voltage Max:277Vac Rohs Compliant: No |Square D By Schneider Electric 2510FG5

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-FG5