Square D 2510FG2

Fractional Horsepower Manual Starter, 16A, NEMA 1, 2-Pole, Toggle Operated, No Indicator,
$ 93.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510FG2.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2510FG2 provided by its distributors.

Fractional Horsepower Manual Starter, 16A, NEMA 1, 2-Pole, Toggle Operated, No Indicator,
Manual Motor Starter, NEMA 1, 2 P, 1 Phase, Toggle, 16 A
MOTOR STARTER, 1-PH, 16A, 2HP, 277VAC
Schneider MANUAL STARTER 277VAC
MOTOR STARTER, 1-PH, 16A, 2HP, 277VAC; S; MOTOR STARTER, 1-PH, 16A, 2HP, 277VAC; Supply Voltage Min:-; Supply Voltage Max:277VAC; No. of Phases:Single Phase; Power Rating:2hp; Current Rating:16A; Product Range:F Series
Square D 2510FG2 Manual Starter Brand: Square D. Part Number: 2510FG2. Square D Manual Starter, Type F Non-Reversing, Series: 2510F, 277 VAC, 16 A, 2 hp Motor, 2 Pole, Manual Reset, 1 ph, Screw Clamp Connection, Thermal Melting Alloy Overload Relay, Toggle Control, NEMA 1 Enclosure, Plastic, 4.25 in H x 2.44 in W x 2.75 in D Dimensions. Additional Description: SQD -2510FG2 MANUAL STARTER 277VAC. Catalog Description: Manual starter, fractional horsepower, 16A, 2 poles, 1HP at 277VAC, toggle operated, no indicator, NEMA 1 enclosure..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-FG2