MOTOR STARTER, 1-PH, 16A, 1HP, 277VAC; Motor Starter Type:Manual Starter; Power Rating:1hp; No. of Phases:Single Phase; No. of Poles:1 Pole; Current Rating:16A; Supply Voltage Min:-; Supply Voltage Max:277VAC; IP / NEMA Rating:NEMA 1
Square D 2510FG1 Manual Starter Brand: Square D. Part Number: 2510FG1. Square D Manual Starter, Type F Non-Reversing, Series: 2510F, 277 VAC, 16 A, 1 hp Motor, 1 Pole, Manual Reset, 1 ph, Screw Clamp Connection, Thermal Melting Alloy Overload Relay, Toggle Control, NEMA 1 Enclosure, Plastic, 4.25 in H x 2.44 in W x 2.75 in D Dimensions. Additional Description: SQD -2510FG1 MANUAL STARTER 277VAC. Catalog Description: Manual starter, fractional horsepower, 16A, 1 pole, 1HP at 277VAC, toggle operated, no indicator, NEMA 1 enclosure..