Square D 2510FF1P

Fhp Manual Starter - Flush Mount - 1P - Toggle Operated - Red Indicator - 277VAC
$ 128.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510FF1P.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Square D 2510FF1P provided by its distributors.

FHP MANUAL STARTER - FLUSH MOUNT - 1P - TOGGLE OPERATED - RED INDICATOR - 277VAC
Manual Motor Starter, NEMA 1, 1 P, 1 Phase, Toggle, 16 A
Schneider MANUAL STARTER 277VAC
Manual Starter, 1-Ph, 1Hp, 277Vac, 16A; Motor Starter Type:Non-Reversing Starter; Power Rating:1Hp; No. Of Phases:Single Phase; No. Of Poles:1 Pole; Current Rating:16A; Supply Voltage Min:-; Supply Voltage Max:277Vac Rohs Compliant: No |Square D By Schneider Electric 2510FF1P

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-FF1P