Square D 1.5S1F

General Purpose Transformer, 1.5 kVA, NEMA 3R, 120/240V AC, 240/480V AC
$ 619.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 1.5S1F.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+4.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Square D 1.5S1F provided by its distributors.

General Purpose Transformer, 1.5 kVA, NEMA 3R, 120/240V AC, 240/480V AC
TRANSFORMER, DRY TYPE, ENCAPSULATED, 1.5KVA, 1 PHASE, 240X480V PRIMARY
TRANSFORMER DRY 1.5KVA 240X480V-120/240V ROHS COMPLIANT: YES
Schneider Electric Dry Transformer; Encapsulated; 1.5 kVA; 240V x 480V Primary; 120V/240V Secondary; Single-Phase
WALL MOUNT TRANSFORMER, 240 X 480V, 60HZ; Wall Mount Transformer Type: Encapsulated Dry Type Distribution; Secondary Voltages: 120V, 240V; Power Rating: 1.5kVA; Frequency Range: 60Hz; Product Range: - 80C8735
Square D, 1.5S1F, Transformer, Distribution Dry Sealed Encapsulated Resin Sealed, 240 x 480 V AC Primary, 120/240 VAC Secondary, 1.5 kVA Power, 60 Hz Frequency, 1 ph, Wall Mounting, 180 deg C Insulation, NEMA 3R Enclosure, 115 deg C, Painted Steel Housing Material, 8.7 in W x 6.6 in D x 8.3 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD