Spelsberg 13945501

Spelsberg 13945501 TK PC 55-4-tv universal Enclosure IP66 polycarbonate
$ 18.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spelsberg 13945501.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Spelsberg 13945501 provided by its distributors.

Spelsberg 13945501 TK PC 55-4-tv universal Enclosure IP66 polycarbonate
MULTIPURPOSE ENCLOSURE, PC, GREY/CLEAR; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate, Glass Fibre Reinforced; External Height - Metric: 35mm; External Width - Metric: 52mm; External Depth - Metric: 50mm; IP
Enclosure, Ip66, Multipurpose, 35 Mm, 52 Mm, 50 Mm, Pc (Polycarbonate), Glass Fibre Reinforced Rohs Compliant: Yes |Spelsberg 13945501

Manufacturer Aliases

Spelsberg has several brands around the world that distributors may use as alternate names. Spelsberg may also be known as the following names:

  • Günther Spelsberg
  • Gunther Spelsberg
  • Els Spelsberg