Spectrum Digital EZDSP F28335

335, Rs232, Can, W/Cc Studio, Dev Kit; Silicon Manufacturer: Texas Instruments; No. Of Bits: 32Bit; Silicon Family...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrum Digital EZDSP F28335.

element14 APAC

Datasheet4 pages18 years ago

Descriptions

Descriptions of Spectrum Digital EZDSP F28335 provided by its distributors.

335, Rs232, Can, W/Cc Studio, Dev Kit; Silicon Manufacturer:Texas Instruments; No. Of Bits:32Bit; Silicon Family Name:Delfino - Tms320F283Xx; Core Architecture:C2000; Core Sub-Architecture:C2000; Silicon Core Number:Tms320F28 Rohs Compliant: Yes |Spectrum Digital EZDSP F28335
335, W / CC STUDIO, DEV KIT; Silicon Manufacturer: Texas Instruments; No. of Bits: 32bit; Silicon Family Name: Delfino - TMS320F283xx; Core Architecture: C2000; Core Sub-Architecture: C2000; Silicon Core Number: TMS320F28; Kit Contents: Board, Universal Power Supply, AC Power Cord, USB Cable; Product Range: -; SVHC: No SVHC (15-Jan-2018); Features: 16bit Colour Display, Onboard JTAG Emulator; Kit Features: On-chip 32-bit Floating Point Unit, 68KB On-chip RAM, Compatible with Windows 2000, XP; Type: Development Board

Manufacturer Aliases

Spectrum Digital has several brands around the world that distributors may use as alternate names. Spectrum Digital may also be known as the following names:

  • Spectrum Digital Inc
  • SPCTRDIG