Spectrum Digital DM365 EVAL

DM365, Digital Video, Eval Board
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USADM365 EVAL213
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrum Digital DM365 EVAL.

Newark

Datasheet140 pages17 years ago

Descriptions

Descriptions of Spectrum Digital DM365 EVAL provided by its distributors.

DM365, DIGITAL VIDEO, EVAL BOARD
Tms320Dm365, Digital Video, Ethernet, Evaluation Board; Silicon Manufacturer:Texas Instruments; No. Of Bits:32Bit; Silicon Family Name:Davinci - Tms320Dm65Xx; Core Architecture:C6000; Core Sub-Architecture:Arm9/Dsp; Product Range:-Rohs Compliant: Yes |Spectrum Digital DM365 EVAL
DM365, DIGITAL VIDEO, EVAL BOARD; Silicon Manufacturer:Texas Instruments; Core Architecture:C6000; Core Sub-Architecture:ARM9 / DSP; Silicon Core Number:OMAP-L; Silicon Family Name:DaVinci - TMS320DM65xx; Kit Contents:Board, Power Supply, Cable, Technical Reference; Features:128Mbytes of DDR2 DRAM, UART Interface, 1 Composite Video DAC Output; Kit Features:1 Video Input Port, 1 Set of 3 Component Video Inputs, Compatible with Windows 2000, XP and Vista; MCU Supported Families:TMS320DM365; Type:Evaluation Module

Manufacturer Aliases

Spectrum Digital has several brands around the world that distributors may use as alternate names. Spectrum Digital may also be known as the following names:

  • Spectrum Digital Inc
  • SPCTRDIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM365EVAL