Spectrum Digital C6713 DSP STARTER KIT

713, STEREO CODEC, DEV KIT; Silicon Manufacturer: Texas Instruments; No. of Bits: 32bit; Silicon Family Name: Integra...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C6713 DSP STARTER KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrum Digital C6713 DSP STARTER KIT.

element14 APAC

Datasheet4 pages0 years ago

Descriptions

Descriptions of Spectrum Digital C6713 DSP STARTER KIT provided by its distributors.

713, STEREO CODEC, DEV KIT; Silicon Manufacturer:Texas Instruments; No. of Bits:32bit; Silicon Family Name:Integra - TMS320C6A; Core Architecture:C6000; Core Sub-Architecture:Cortex-; Available until stocks are exhausted
713, 24Bit Stereo Codec, Jtag, Starter Kit; Silicon Manufacturer:Texas Instruments; No. Of Bits:32Bit; Silicon Family Name:Integra - Tms320C6A; Core Architecture:C6000; Core Sub-Architecture:Cortex-A8/Dsp; Product Range:- Rohs Compliant: Yes |Spectrum Digital C6713 DSP STARTER KIT
713, STEREO CODEC, DEV KIT; Silicon Manufacturer: Texas Instruments; No. of Bits: 32bit; Silicon Family Name: Integra - TMS320C6A; Core Architecture: C6000; Core Sub-Architecture: Cortex-A8 / DSP; Silicon Core Number: TMS320C6; Kit Contents: Board, Universal Power Supply, AC Power Cord, USB Cable; Product Range: -; SVHC: No SVHC (15-Jan-2018); Features: On-board JTAG Emulator, Code Composer Studio; Kit Features: Embedded USB JTAG Controller, TLV320AIC Codec, Compatible with Win2000/XP; Type: Starter Kit

Manufacturer Aliases

Spectrum Digital has several brands around the world that distributors may use as alternate names. Spectrum Digital may also be known as the following names:

  • Spectrum Digital Inc
  • SPCTRDIG