Spectrum Digital 702065

TMS320DM355, Digital Video, Usb, Ethernet, Evaluation Module

Price and Stock

Related Parts

MicrochipMA320002-2
PIC32MX31/PIC32MX4 Microcontroller Daughter Board
NXP SemiconductorsTWR-K64F120M
K64 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
NXP SemiconductorsTWR-VF65GS10
Vybrid Controller Solutions Tower System Module
NXP SemiconductorsTWR-VF65GS10-KIT
Vybrid Controller Solutions Tower System Module Kit
STMicroelectronicsSTMPRIMER-BASE
MODULE FOR STM8/STM32 PRIM BOARD / EvoPrimer Target and Extension Boards - Interface Board
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R

Descriptions

Descriptions of Spectrum Digital 702065 provided by its distributors.

TMS320DM355, DIGITAL VIDEO, USB, ETHERNET, EVALUATION MODULE
DIGITAL VID TMS320DM355 EVAL BRD
Tms320Dm355, Digital Video, Usb, Ethernet, Evaluation Module; Ic Product Type:Digital Video Evaluation Module; Silicon Family Name:Davinci - Tms320Dm35X; Core Architecture:C6000; Core Sub-Architecture:Arm9/Dsp; Product Range:- Rohs Compliant: Yes |Spectrum Digital 702065

Manufacturer Aliases

Spectrum Digital has several brands around the world that distributors may use as alternate names. Spectrum Digital may also be known as the following names:

  • Spectrum Digital Inc
  • SPCTRDIG