Spectrol 70Y203

Trimmer; Cermet; Rest 20 Kilohms; PCB; Pwr-Rtg 1W; Dim 1.25inLx0.19inWx0.315inH
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 70Y203.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

CAD Models

Download Spectrol 70Y203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Spectrol 70Y203 provided by its distributors.

Trimmer;Cermet;Rest 20 Kilohms;PCB;Pwr-Rtg 1W;Dim 1.25inLx0.19inWx0.315inH
TRIMMER, 20 TURN 20K; Series:70Y; Resistance, track:20kR; Tolerance, resistance:+/-10%; Temperature, operating range:-55(degree C) to +150(degree C); Resistor element type:Variable Rotary Cermet; Voltage, rating:400V dc; Temperature RoHS Compliant: Yes
TRIMMER, 20 TURN 20K; Power Rating:500mW; Track Resistance:20kohm; Tolerance, Resistance:± 10%; Series:70Y; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Radial Leaded; Approval Category:MIL-R-22097; Case Style:PCB Mount; External Length / Height:8mm; Lead Diameter:0.8mm; No. of Turns:20; Resistance:20kohm; Resistance, Contact Variation +:3%; Resistance, End:2ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:85°C; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:400V; Voltage, Proof:1000V

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70Y-203