Spectrol 64Y203

20k Ohm 3/8" Square Cermet Potentiometer 25 Turn 1/2 Watt Y-Pinout
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 64Y203.

Jameco

Datasheet2 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-11-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Spectrol 64Y203 provided by its distributors.

20k Ohm 3/8" Square Cermet Potentiometer 25 Turn 1/2 Watt Y-Pinout
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 19(Elec)/22(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 25 Turn(s)
TRIMMER, 24 TURN 20K; Power Rating:500mW; Resistance, Track:20kohm; Tolerance, Resistance:± 10%; Series:64Y; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; ;RoHS Compliant: Yes
TRIMMER, 24 TURN 20K; Power Rating:500mW; Track Resistance:20kohm; Tolerance, Resistance:± 10%; Series:64Y; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:Radial Leaded; Approval Category:MIL-R-22097; Case Style:PCB Mount; Dielectric Strength, VAC:1000V; External Length / Height:9.91mm; No. of Turns:21; Resistance:20kohm; Resistance, Contact Variation +:2%; Resistance, End:1ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:1000V; Lead Cross-section Depth:0.51mm; Width, Lead Cross-section:0.25mm

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64-Y-203
  • 64Y-203