Spectrol 64X502

5KΩ 3/8" Square Cermet Potentiometer 25-Turn 1/2W X-Pinout
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 64X502.

Farnell

Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages20 years ago

Jameco

RS (Formerly Allied Electronics)

CAD Models

Download Spectrol 64X502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Spectrol 64X502 provided by its distributors.

5KΩ 3/8" Square Cermet Potentiometer 25-Turn 1/2W X-Pinout
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 25 Turn(s)
TRIMMER, 24 TURN 5K; Power Rating:500mW; Resistance, Track:5kohm; Tolerance, Resistance:± 10%; Series:64X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; ;RoHS Compliant: Yes
TRIMMER, 24 TURN 5K; Power Rating:500mW; Track Resistance:5kohm; Tolerance, Resistance:± 10%; Series:64X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Radial Leaded; Approval Category:MIL-R-22097; Case Style:PCB Mount; Dielectric Strength, VAC:1000V; External Length / Height:9.91mm; No. of Turns:21; Resistance:5kohm; Resistance, Contact Variation +:2%; Resistance, End:1ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:1000V; Lead Cross-section Depth:0.51mm; Width, Lead Cross-section:0.25mm

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64-X-502
  • 64X 502
  • 64X-502