Spectrol 63X504

Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, 3937
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 63X504. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 63X504.

IHS

Datasheet2 pages25 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2002-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Spectrol 63X504 provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, 3937
TRIMMER, 500K; Power Rating:500mW; Resistance, Track:500kohm; Tolerance, Resistance:± 10%; Series:63X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; Temperature ;RoHS Compliant: Yes
TRIMMER, 500K; Power Rating:500mW; Track Resistance:500kohm; Tolerance, Resistance:± 10%; Series:63X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Radial Leaded; Approval Category:MIL-R-22097; Case Style:PCB Mount; External Length / Height:10.03mm; No. of Turns:1; Resistance:500kohm; Resistance, Contact Variation +:1%; Resistance, End:2ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:1000V; Lead Cross-section Depth:0.81mm; Rotation Mechanical Angle:270°; Width, Lead Cross-section:0.25mm

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63X-504