Spectrol 533-1-1-202.

Pot, Wirewound, 2 Kohm, 5%, 1W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 533-1-1-202.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 533-1-1-202..

element14 APAC

Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Newark

Descriptions

Descriptions of Spectrol 533-1-1-202. provided by its distributors.

POT, WIREWOUND, 2KOHM, 5%, 1W
POT, WIREWOUND, 2KOHM, 5%, 1W; Track Resistance:2kohm; Track Taper:Linear; No. of Turns:3; Resistance Tolerance:± 5%; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; Leaded Process Compatible:Yes
Wirewound Resistor; Power Rating:1W; Track Resistance:2kohm; Resistance Tolerance:± 5%; Series:533/534/535/536; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 533-1-1-202