Spectrol 43P504

Res Cermet Trimmer 500K Ohm 10% 1/2W 20(Elec)Turn 2.5mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
$ 1.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 43P504.

Farnell

Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet4 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Spectrol 43P504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Spectrol 43P504 provided by its distributors.

Res Cermet Trimmer 500K Ohm 10% 1/2W 20(Elec)Turn 2.5mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
TRIMMER, 20 TURN 500K; Power Rating:500mW; Resistance, Track:500kohm; Tolerance, Resistance:± 10%; Series:43P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; ;RoHS Compliant: Yes
TRIMMER, 20 TURN 500K; Power Rating:500mW; Track Resistance:500kohm; Tolerance, Resistance:± 10%; Series:43P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Radial Leaded; Approval Category:MIL-R-22097; Case Style:PCB Mount; External Length / Height:6.35mm; Lead Diameter:0.5mm; No. of Turns:18; Resistance:500kohm; Resistance, Contact Variation +:2%; Resistance, End:1ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:25°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:250V; Voltage, Proof:1000V

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43P-504