Descriptions of SPC TJ-101-BK provided by its distributors.
TEST JACK, HORIZONTAL, 5A, BLACK; For Use With:2mm Standard Tip Plug; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:2.1kV; Insulator Color:Black; Connector Type:Test Jack; Body Material:Nylon; Color:Black