SPC TJ-100-WHT

TEST JACK, HORIZONTAL, 5A, WHITE; For Use With: 2mm Standard Tip Plug; Current Rating: 5A; Mounting Hole Dia: 1.32mm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsTJ-100-WHT2
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC TJ-100-WHT.

element14

Datasheet1 page22 years ago

Descriptions

Descriptions of SPC TJ-100-WHT provided by its distributors.

TEST JACK, HORIZONTAL, 5A, WHITE; For Use With:2mm Standard Tip Plug; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:2.1kV; Insulator Color:White; Connector Type:Test Jack; Body Material:Nylon; Color:White
Test Jack; Connector Type:Test Jack; Color:White; Contact Material:Copper; Series:TJ-100; Contact Plating:Gold; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Body Material:Nylon; Contact Termination:Solder ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJ100WHT