SPC SPC5157

Expandable Sleeving; Sleeving Size: 1/2"t; Material: Monofilament Polyester; Wall Thickness: 0.024"4; Inner Diameter...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC5157. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC5157.

Newark

Datasheet1 page21 years ago

Descriptions

Descriptions of SPC SPC5157 provided by its distributors.

Expandable Sleeving; Sleeving Size:1/2"t; Material:Monofilament Polyester; Wall Thickness:0.024"4; Inner Diameter Max:0.75""; Inner Diameter Min:0.25"8; Color:Black; Leaded Process Compatible:No; Melting Temperature:230 C RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp