SPC SPC5064

Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC5064. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC5064.

IHS

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC SPC5064 provided by its distributors.

Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount
SWITCH, PUSHBUTTON, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:1A; Actuator Style:Square; Actuator / Cap Color:- ;RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp