SPC SPC4955

Toggle Switch; Circuitry: SPDT; Switch Operation: On-Off-On; Contact Current Max: 5A; Actuator Style: Flat Lever;...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestSPC49550
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC4955.

Newark

Datasheet1 page23 years ago

Descriptions

Descriptions of SPC SPC4955 provided by its distributors.

Toggle Switch; Circuitry:SPDT; Switch Operation:On-Off-On; Contact Current Max:5A; Actuator Style:Flat Lever; Switch Terminals:Solder Lug; Leaded Process Compatible:No; Mounting Type:Solder Lug; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp