SPC SPC21876

Self-Tapping Screw; Thread Size - Imperial: 8; Screw Length: 0.375"; Body Plating: Nickel; Material: Steel; Screw...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC21876. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC21876.

element14

Datasheet1 page17 years ago

Descriptions

Descriptions of SPC SPC21876 provided by its distributors.

Self-Tapping Screw; Thread Size - Imperial:8; Screw Length:0.375"; Body Plating:Nickel; Material:Steel; Screw Head Style:Slotted Hex ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp