SPC SPC21825

Screws, Machine
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestSPC2182580
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC21825.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of SPC SPC21825 provided by its distributors.

SCREWS, MACHINE
SCREWS, MACHINE; Thread Size - Imperial:; SCREWS, MACHINE; Thread Size - Imperial:4-40; Thread Size - Metric:(Not Available); Screw Length:19.05mm; Fastener Material:Steel; Screw Head Style:Slotted; Material:Steel; Screw Head Diameter:0.26"; Screw Head Height:0.103"

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp