SPC SPC21453

CONNECTOR, XLR, PLUG, 3POS; Connector Type: XLR; Series: -; No. of Contacts: 3; Gender: Plug; Connector Color: -;...

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC21453. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of SPC SPC21453 provided by its distributors.

CONNECTOR, XLR, PLUG, 3POS; Connector Type:XLR; Series:-; No. of Contacts:3; Gender:Plug; Connector Color:-; Contact Termination:Solder; Contact Plating:Silver; Pin Size:2.4mm; Connector Mounting:Cable; Connector Body Material:Metal ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp