SPC SPC21429

Xlr, 3 Pole(s), Male, Solder Terminal, Locking, Receptacle

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC21429. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC21429.

IHS

Datasheet1 page15 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-08-11

Descriptions

Descriptions of SPC SPC21429 provided by its distributors.

Xlr, 3 Pole(s), Male, Solder Terminal, Locking, Receptacle
CONNECTOR, XLR, PLUG, 3 POSITION
CONNECTOR, XLR, PLUG, 3POS; Connector Ty; CONNECTOR, XLR, PLUG, 3POS; Connector Type:XLR; No. of Contacts:3; Gender:Plug; Connector Color:Black; Contact Termination:Solder; Contact Plating:Silver; Pin Size:2.4mm; Connector Mounting:Panel; Connector Body Material:Metal

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp