SWITCH, PUSHBUTTON, SPDT, 3A, 250V; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:3A; Actuator Style:Plunger; Actuator / Cap Color:(Not Available) ;RoHS Compliant: Yes