SPC SPC21106

Tactile Switch; Switch Operation: On-Off; Contact Voltage DC Max: 12V; Contact Current DC Max: 50mA; Switch...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC21106. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC21106.

element14

Datasheet2 pages16 years ago

Descriptions

Descriptions of SPC SPC21106 provided by its distributors.

Tactile Switch; Switch Operation:On-Off; Contact Voltage DC Max:12V; Contact Current DC Max:50mA; Switch Terminals:Through Hole; Actuation Type:Top; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
SWITCH, TACTILE, 1NO, 50mA, THROUGH HOLE; Contact Configuration:SPST-NO; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Circuitry:SPST-NO

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp