SPC SPC20509

Straight Box Header; Connector Type: Wire-to-Board; Gender: Header; No. of Contacts: 26; Pitch Spacing: 2.54mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC20509. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC20509.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of SPC SPC20509 provided by its distributors.

Straight Box Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:26; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp