SPC SPC19922

Computer Cable, Parallel, 10FT, Gray

Price and Stock

DistributorSKUMinPkg
QuestSPC199225
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC19922.

IHS

Datasheet2 pages13 years ago

element14

Descriptions

Descriptions of SPC SPC19922 provided by its distributors.

COMPUTER CABLE, PARALLEL, 10FT, GRAY
Cable Assembly
COMPUTER CABLE, PARALLEL, 10FT, GRAY; Ca; COMPUTER CABLE, PARALLEL, 10FT, GRAY; Cable Length - Imperial:120"; Cable Length - Metric:3.05m; Connector Type A:Centronics 36 Position Plug; Connector Type B:Centronics 36 Position Plug; Jacket Color:Grey; Cable Color:Gray

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp