SPC SPC19869

Telephone Adapter; Convert From: 9-Pin Male Crimp-Style D-Sub; Convert To: 8-Pin RJ-45; Body Color: Gray; Connector...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC19869. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC19869.

element14

Datasheet1 page18 years ago

Descriptions

Descriptions of SPC SPC19869 provided by its distributors.

Telephone Adapter; Convert From:9-Pin Male Crimp-Style D-Sub; Convert To:8-Pin RJ-45; Body Color:Gray; Connector Type:Adapter ;RoHS Compliant: Yes
ADAPTER, D SUB MALE-RJ45; Connector Type:Adapter; Convert From Connector:Standard D Sub; Convert From Positions:9; Convert From Gender:Plug; Convert To Connector:RJ45; Convert To Positions:8; Convert To Gender:Jack; Body Color:Grey

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp